-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491T475K016AH
|
Avnet Americas | Cap Tant Solid 4.7uF 16V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 5 Ohm 125?C T/R - Tape and Reel (Alt: T491T475K016AH) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491T475K016AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 4.7uF 1311 10% ESR=5ohms RoHS: Not Compliant | 0 |
|
$0.4050 / $0.4230 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491T475K016AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T475K016AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 47.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491T475K016AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T475K016AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T491T475K016AN7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | T491T475K016AH vs T491T475K016AN7280 |
T491T475K016AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T491T475K016AH vs T491T475K016AM |
T491T475K016AT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T491T475K016AH vs T491T475K016AT7280 |
T494T475K016AM7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491T475K016AH vs T494T475K016AM7280 |
T494T475K016AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491T475K016AH vs T494T475K016AM |
T491T475K016AT | KEMET Corporation | $0.8115 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T491T475K016AH vs T491T475K016AT |
T494T475K016AN | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491T475K016AH vs T494T475K016AN |
T494T475K016AH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T491T475K016AH vs T494T475K016AH |
T494T475K016AT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | T491T475K016AH vs T494T475K016AT7280 |