Part Details for T491T336K010AMTR by KEMET Corporation
Overview of T491T336K010AMTR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491T336K010AMTR
T491T336K010AMTR CAD Models
T491T336K010AMTR Part Data Attributes
|
T491T336K010AMTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T336K010AMTR
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0033 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 47.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for T491T336K010AMTR
This table gives cross-reference parts and alternative options found for T491T336K010AMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T336K010AMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336K010CSS0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491T336K010AMTR vs TBJA336K010CSS0900 |
TBJA336K010CBB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491T336K010AMTR vs TBJA336K010CBB0823 |
TBJB336K010CBSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491T336K010AMTR vs TBJB336K010CBSB9000 |
TBJB336K010CRSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491T336K010AMTR vs TBJB336K010CRSZ9045 |
TBJA336K010CSL0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491T336K010AMTR vs TBJA336K010CSL0845 |
TBJA336K010CRZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491T336K010AMTR vs TBJA336K010CRZ0945 |
TBJB336K010CRC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491T336K010AMTR vs TBJB336K010CRC0000 |
TBJB336K010CBL0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491T336K010AMTR vs TBJB336K010CBL0800 |
TBJA336K010CRL0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491T336K010AMTR vs TBJA336K010CRL0900 |
TBJB336K010CBZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491T336K010AMTR vs TBJB336K010CBZ0923 |