Part Details for T491T336K010AM by KEMET Corporation
Overview of T491T336K010AM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491T336K010AM
T491T336K010AM CAD Models
T491T336K010AM Part Data Attributes
|
T491T336K010AM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T336K010AM
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 47.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491T336K010AM
This table gives cross-reference parts and alternative options found for T491T336K010AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T336K010AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491T336K010AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491T336K010AM vs T491T336K010AN7280 |
T491T336K010AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491T336K010AM vs T491T336K010AT7280 |
T494T336K010AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491T336K010AM vs T494T336K010AN7280 |
T491T336K010AM7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491T336K010AM vs T491T336K010AM7280 |
T494T336K010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T336K010AM vs T494T336K010AH |
T494T336K010AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491T336K010AM vs T494T336K010AH7280 |
T491T336K010AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T336K010AM vs T491T336K010AH7280 |
TEESVB31A336K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491T336K010AM vs TEESVB31A336K8R |
T494T336K010AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491T336K010AM vs T494T336K010AM7280 |
ESVB31A336K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491T336K010AM vs ESVB31A336K |