Capacitors
T491T336K004AN7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT

Overview of T491T336K004AN7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T491T336K004AN7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T491T336K004AN7280 by KEMET Corporation

T491T336K004AN7280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5000 mΩ
Height
1.1 mm
JESD-609 Code
e3
Leakage Current
0.0013 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
47 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin (Sn)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T491T336K004AN7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
    VS

Alternate Parts for T491T336K004AN7280

This table gives cross-reference parts and alternative options found for T491T336K004AN7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T336K004AN7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491T336K004AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation T491T336K004AN7280 vs T491T336K004AT
T495T336K004AGE1K27280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491T336K004AN7280 vs T495T336K004AGE1K27280
T495T336K004ATE1K27280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation T491T336K004AN7280 vs T495T336K004ATE1K27280
T491T336K004AN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation T491T336K004AN7280 vs T491T336K004AN
T495T336K004ANE1K27280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491T336K004AN7280 vs T495T336K004ANE1K27280
T491T336K004AM Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation T491T336K004AN7280 vs T491T336K004AM
T495T336K004AHE1K2 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation T491T336K004AN7280 vs T495T336K004AHE1K2
T495T336K004AHE1K27280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation T491T336K004AN7280 vs T495T336K004AHE1K27280
T491T336K004AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation T491T336K004AN7280 vs T491T336K004AH7280
T491T336K004AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T491T336K004AN7280 vs T491T336K004AT7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491T336K004AN7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491T336K004AN7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491T336K004AN7280 would you like to use for your alert(s)?
  • Please alert me when T491T336K004AN7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491T336K004AN7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491T336K004AN7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491T336K004AN7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491T336K004AN7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491T336K004AN7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: