There are no models available for this part yet.
Overview of T491T226M006AMAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T491T226M006AMAUTO by KEMET Corporation
Part Data Attributes for T491T226M006AMAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
5000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e0
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T491T226M006AMAUTO
This table gives cross-reference parts and alternative options found for T491T226M006AMAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T226M006AMAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491T226M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491T226M006AMAUTO vs T491T226M006ZT7280 |
T494T226M006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T226M006AMAUTO vs T494T226M006ATAUTO |
TAJT226M006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | T491T226M006AMAUTO vs TAJT226M006A |
T491T226M006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T226M006AMAUTO vs T491T226M006ATAUTO |
TAJT226M006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491T226M006AMAUTO vs TAJT226M006PNJ |
T491T226M006AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T226M006AMAUTO vs T491T226M006AMAUTO7280 |
T494T226M006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T226M006AMAUTO vs T494T226M006ATAUTO7280 |
T491T226M006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T226M006AMAUTO vs T491T226M006ANAUTO |
T491T226M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T226M006AMAUTO vs T491T226M006AHAUTO |
T494T226M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T226M006AMAUTO vs T494T226M006AHAUTO |