Part Details for T491T226K010ASC-7280 by KEMET Corporation
Overview of T491T226K010ASC-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T491T226K010ASC-7280
T491T226K010ASC-7280 CAD Models
T491T226K010ASC-7280 Part Data Attributes
|
T491T226K010ASC-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T226K010ASC-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491T226K010ASC-7280
This table gives cross-reference parts and alternative options found for T491T226K010ASC-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T226K010ASC-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMCUUB1A226KTRF | Hitachi Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | T491T226K010ASC-7280 vs TMCUUB1A226KTRF |
T491T226K010AMAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491T226K010ASC-7280 vs T491T226K010AMAUTO |
TPST226K10R0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, LEAD FREE | T491T226K010ASC-7280 vs TPST226K10R0800 |
TPST226K010K800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411 | T491T226K010ASC-7280 vs TPST226K010K800 |
TAJT226K010B | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 1411, CHIP | T491T226K010ASC-7280 vs TAJT226K010B |
TAJT226K010BNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | T491T226K010ASC-7280 vs TAJT226K010BNJV |
TAJT226K010PNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | T491T226K010ASC-7280 vs TAJT226K010PNJ |
B45010R2269K128 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T491T226K010ASC-7280 vs B45010R2269K128 |
LSR22/10BLK800PB | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | T491T226K010ASC-7280 vs LSR22/10BLK800PB |
TPST226K010P0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | T491T226K010ASC-7280 vs TPST226K010P0800 |