Part Details for T491T156M006AH by KEMET Corporation
Overview of T491T156M006AH by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491T156M006AH
T491T156M006AH CAD Models
T491T156M006AH Part Data Attributes
|
T491T156M006AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T156M006AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 56.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491T156M006AH
This table gives cross-reference parts and alternative options found for T491T156M006AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T156M006AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491T156M006AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T156M006AH vs T491T156M006AM |
T495T156M006AME1K0 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491T156M006AH vs T495T156M006AME1K0 |
T495T156M006ANE1K07280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491T156M006AH vs T495T156M006ANE1K07280 |
T494T156M006AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491T156M006AH vs T494T156M006AH7280 |
T494T156M006AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491T156M006AH vs T494T156M006AN |
T494T156M006AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491T156M006AH vs T494T156M006AM7280 |
T494T156M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T156M006AH vs T494T156M006AT |
T495T156M006ATE1K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491T156M006AH vs T495T156M006ATE1K0 |
T491T156M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T156M006AH vs T491T156M006AT |
T495T156M006AHE1K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T156M006AH vs T495T156M006AHE1K07280 |