Part Details for T491T107M2R5AMTR by KEMET Corporation
Overview of T491T107M2R5AMTR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491T107M2R5AMTR
T491T107M2R5AMTR CAD Models
T491T107M2R5AMTR Part Data Attributes
|
T491T107M2R5AMTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T107M2R5AMTR
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 53.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for T491T107M2R5AMTR
This table gives cross-reference parts and alternative options found for T491T107M2R5AMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T107M2R5AMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T107M2.5TRB2(2)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, LEAD FREE | NIC Components Corp | T491T107M2R5AMTR vs NTC-T107M2.5TRB2(2)F |
TAJT107M002S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T491T107M2R5AMTR vs TAJT107M002S |
277E2501107ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | T491T107M2R5AMTR vs 277E2501107ML |
T494T107M2R5AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T491T107M2R5AMTR vs T494T107M2R5AS |
NTC-T107M2.5TRB2(2) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | T491T107M2R5AMTR vs NTC-T107M2.5TRB2(2) |
T494T107M2R5AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491T107M2R5AMTR vs T494T107M2R5AG |
T491T107M2R5ANTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T107M2R5AMTR vs T491T107M2R5ANTR |
T495T107MM2R5ATE3K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491T107M2R5AMTR vs T495T107MM2R5ATE3K0 |
TMCOEBTTE107MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | T491T107M2R5AMTR vs TMCOEBTTE107MR |
277E2501107MN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491T107M2R5AMTR vs 277E2501107MN |