Part Details for T491T106K016AN by KEMET Corporation
Overview of T491T106K016AN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491T106K016AN
T491T106K016AN CAD Models
T491T106K016AN Part Data Attributes
|
T491T106K016AN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T106K016AN
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 37.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491T106K016AN
This table gives cross-reference parts and alternative options found for T491T106K016AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T106K016AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494T106K016AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491T106K016AN vs T494T106K016AM7280 |
T494T106K016AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491T106K016AN vs T494T106K016AM |
T491T106K016AM7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491T106K016AN vs T491T106K016AM7280 |
T494T106K016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T106K016AN vs T494T106K016AT |
TLESVB31C106K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491T106K016AN vs TLESVB31C106K8RE |
T494T106K016AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491T106K016AN vs T494T106K016AN7280 |
T494T106K016AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491T106K016AN vs T494T106K016AH7280 |
T491T106K016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T106K016AN vs T491T106K016AT |
T491T106K016AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491T106K016AN vs T491T106K016AN7280 |
T494T106K016AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T106K016AN vs T494T106K016AH |