Part Details for T491S156K004ANAUTO by KEMET Corporation
Overview of T491S156K004ANAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491S156K004ANAUTO
T491S156K004ANAUTO CAD Models
T491S156K004ANAUTO Part Data Attributes
|
T491S156K004ANAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491S156K004ANAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491S156K004ANAUTO
This table gives cross-reference parts and alternative options found for T491S156K004ANAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491S156K004ANAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT15/4ALKPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1206, | Nemco Electronics Corporation | T491S156K004ANAUTO vs PCT15/4ALKPB |
T491S156K004AGAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491S156K004ANAUTO vs T491S156K004AGAUTO7280 |
T491S156K004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S156K004ANAUTO vs T491S156K004AMAUTO7280 |
TMCUA0G156KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491S156K004ANAUTO vs TMCUA0G156KTR2F |
T491S156K004AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491S156K004ANAUTO vs T491S156K004AS |
T491S156K004ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491S156K004ANAUTO vs T491S156K004ZH |
T491S156K004ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1206, | KEMET Corporation | T491S156K004ANAUTO vs T491S156K004ASC-7280 |
TAJS156K004RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491S156K004ANAUTO vs TAJS156K004RNJ |
T491S156K004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S156K004ANAUTO vs T491S156K004AMAUTO |
TMCUA0G156KTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T491S156K004ANAUTO vs TMCUA0G156KTRF |