Part Details for T491S105K020AGAUTO by KEMET Corporation
Overview of T491S105K020AGAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491S105K020AGAUTO
T491S105K020AGAUTO CAD Models
T491S105K020AGAUTO Part Data Attributes
|
T491S105K020AGAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491S105K020AGAUTO
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 23 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491S105K020AGAUTO
This table gives cross-reference parts and alternative options found for T491S105K020AGAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491S105K020AGAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSS105K020K6000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491S105K020AGAUTO vs TPSS105K020K6000 |
301200109B105DK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | T491S105K020AGAUTO vs 301200109B105DK |
T491S105K020ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | KEMET Corporation | T491S105K020AGAUTO vs T491S105K020ASC-7280 |
TPSS105K20A6000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491S105K020AGAUTO vs TPSS105K20A6000 |
T494S105K020ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S105K020AGAUTO vs T494S105K020ATAUTO7280 |
TAJS105K020KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491S105K020AGAUTO vs TAJS105K020KNJ |
TAJS105K020ESALAT1 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | T491S105K020AGAUTO vs TAJS105K020ESALAT1 |
TPSS105K020R6000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491S105K020AGAUTO vs TPSS105K020R6000 |
TAJS105K020ESALAT2 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | T491S105K020AGAUTO vs TAJS105K020ESALAT2 |
T491S105K020AHC-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | KEMET Corporation | T491S105K020AGAUTO vs T491S105K020AHC-7280 |