Part Details for T491R225M016AH7280 by KEMET Corporation
Overview of T491R225M016AH7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491R225M016AH7280
T491R225M016AH7280 CAD Models
T491R225M016AH7280 Part Data Attributes
|
T491R225M016AH7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491R225M016AH7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 29 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for T491R225M016AH7280
This table gives cross-reference parts and alternative options found for T491R225M016AH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491R225M016AH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R225M016AN7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R225M016AH7280 vs T491R225M016AN7280 |
T494R225M016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R225M016AH7280 vs T494R225M016ATAUTO7280 |
T491R225M016AM | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R225M016AH7280 vs T491R225M016AM |
T494R225M016AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491R225M016AH7280 vs T494R225M016AH |
T491R225M016ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 0805, | KEMET Corporation | T491R225M016AH7280 vs T491R225M016ATC-7280 |
TAJR225M016YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491R225M016AH7280 vs TAJR225M016YNJ |
T491R225M016AHC-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 0805, | KEMET Corporation | T491R225M016AH7280 vs T491R225M016AHC-7280 |
TAJR225M016SNJV | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 0805, | Kyocera AVX Components | T491R225M016AH7280 vs TAJR225M016SNJV |
T491R225M016ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R225M016AH7280 vs T491R225M016ANAUTO7280 |
TAJR225M016ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491R225M016AH7280 vs TAJR225M016ANJ |