Part Details for T491R106K010ZH7280 by KEMET Corporation
Overview of T491R106K010ZH7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491R106K010ZH7280
T491R106K010ZH7280 CAD Models
T491R106K010ZH7280 Part Data Attributes
|
T491R106K010ZH7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491R106K010ZH7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 26 mA | |
Series | T491 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for T491R106K010ZH7280
This table gives cross-reference parts and alternative options found for T491R106K010ZH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491R106K010ZH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R106K010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R106K010ZH7280 vs T491R106K010AMAUTO7280 |
T491R106K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R106K010ZH7280 vs T491R106K010AHAUTO |
TPK1A106PSSR | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805 | DAEWOO Electronic Components | T491R106K010ZH7280 vs TPK1A106PSSR |
292D106X9010R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | T491R106K010ZH7280 vs 292D106X9010R2T |
278M1002106KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491R106K010ZH7280 vs 278M1002106KR |
278M1002106KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491R106K010ZH7280 vs 278M1002106KP |
TMCP1A106KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | T491R106K010ZH7280 vs TMCP1A106KTR2F |
T491R106K010AN7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R106K010ZH7280 vs T491R106K010AN7280 |
T491R106K010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | KEMET Corporation | T491R106K010ZH7280 vs T491R106K010AH |
PCT10/10XLKLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Nemco Electronics Corporation | T491R106K010ZH7280 vs PCT10/10XLKLF |