Part Details for T491R106K004AM by KEMET Corporation
Overview of T491R106K004AM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491R106K004AM
T491R106K004AM CAD Models
T491R106K004AM Part Data Attributes
|
T491R106K004AM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491R106K004AM
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.2 mm | |
Length | 2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Width | 1.3 mm |
Alternate Parts for T491R106K004AM
This table gives cross-reference parts and alternative options found for T491R106K004AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491R106K004AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT10/4XLKPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 0805, | Nemco Electronics Corporation | T491R106K004AM vs PCT10/4XLKPB |
T491R106K004AHC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 0805, | KEMET Corporation | T491R106K004AM vs T491R106K004AHC-7280 |
T491R106K004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R106K004AM vs T491R106K004AHAUTO |
TPSR106K4R3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | T491R106K004AM vs TPSR106K4R3000 |
TAJR106K004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | T491R106K004AM vs TAJR106K004A |
278M4001106KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491R106K004AM vs 278M4001106KL |
T491R106K004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | T491R106K004AM vs T491R106K004ZT |
TCKOG106RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | T491R106K004AM vs TCKOG106RT |
T491R106K004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R106K004AM vs T491R106K004AMAUTO |
T491R106K004ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R106K004AM vs T491R106K004ATAUTO |