Part Details for T491E337M006ASAUTO by KEMET Corporation
Overview of T491E337M006ASAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491E337M006ASAUTO
T491E337M006ASAUTO CAD Models
T491E337M006ASAUTO Part Data Attributes
|
T491E337M006ASAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491E337M006ASAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0208 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for T491E337M006ASAUTO
This table gives cross-reference parts and alternative options found for T491E337M006ASAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491E337M006ASAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSV337M006A100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T491E337M006ASAUTO vs TPSV337M006A100 |
T494E337M6R3AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | T491E337M006ASAUTO vs T494E337M6R3AT |
T491E337M6R3AHAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | T491E337M006ASAUTO vs T491E337M6R3AHAUTO |
T494E337M6AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | T491E337M006ASAUTO vs T494E337M6AG |
T494E337M006AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | T491E337M006ASAUTO vs T494E337M006AG |
T491E337M6R3AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | T491E337M006ASAUTO vs T491E337M6R3AM |
T491E337M6R3ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | T491E337M006ASAUTO vs T491E337M6R3ANAUTO |
TPSV337M006Y0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491E337M006ASAUTO vs TPSV337M006Y0100 |
T491E337M6R3ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | T491E337M006ASAUTO vs T491E337M6R3ATAUTO |
T494E337M006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | T491E337M006ASAUTO vs T494E337M006AS |