Datasheets
T491E337K6R3AN by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP

Part Details for T491E337K6R3AN by KEMET Corporation

Overview of T491E337K6R3AN by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T491E337K6R3AN

T491E337K6R3AN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T491E337K6R3AN Part Data Attributes

T491E337K6R3AN KEMET Corporation
Buy Now Datasheet
Compare Parts:
T491E337K6R3AN KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2924
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 330 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0208 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 252.8 mA
Size Code 2924
Surface Mount YES
Tan Delta 0.08
Terminal Finish TIN
Terminal Shape J BEND

Alternate Parts for T491E337K6R3AN

This table gives cross-reference parts and alternative options found for T491E337K6R3AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491E337K6R3AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T491E337K6R3ANAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP KEMET Corporation T491E337K6R3AN vs T491E337K6R3ANAUTO
T491E337K006AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT KEMET Corporation T491E337K6R3AN vs T491E337K006AG
T491E337K6R3ATAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP KEMET Corporation T491E337K6R3AN vs T491E337K6R3ATAUTO
T494E337K6AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP KEMET Corporation T491E337K6R3AN vs T494E337K6AH
T491E337K6R3AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP KEMET Corporation T491E337K6R3AN vs T491E337K6R3AT
T491E337K006ASAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP KEMET Corporation T491E337K6R3AN vs T491E337K006ASAUTO
TPSV337K6R100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP, LEAD FREE Kyocera AVX Components T491E337K6R3AN vs TPSV337K6R100
T494E337K6AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT KEMET Corporation T491E337K6R3AN vs T494E337K6AT
TPSV337K006P0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components T491E337K6R3AN vs TPSV337K006P0100
T494E337K6R3AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP KEMET Corporation T491E337K6R3AN vs T494E337K6R3AH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491E337K6R3AN by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491E337K6R3AN by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491E337K6R3AN would you like to use for your alert(s)?
  • Please alert me when T491E337K6R3AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491E337K6R3AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491E337K6R3AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491E337K6R3AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491E337K6R3AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491E337K6R3AN by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: