Part Details for T491E227M016AHAUTO by KEMET Corporation
Overview of T491E227M016AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491E227M016AHAUTO
T491E227M016AHAUTO CAD Models
T491E227M016AHAUTO Part Data Attributes
|
T491E227M016AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491E227M016AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 6 mm |
Alternate Parts for T491E227M016AHAUTO
This table gives cross-reference parts and alternative options found for T491E227M016AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491E227M016AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491E227M016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491E227M016AHAUTO vs T491E227M016ATAUTO7280 |
T491E227M016AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491E227M016AHAUTO vs T491E227M016AMAUTO |
T494E227M016ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491E227M016AHAUTO vs T494E227M016ATAUTO |
T494E227M016AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491E227M016AHAUTO vs T494E227M016AHAUTO |
TAJV227M016Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491E227M016AHAUTO vs TAJV227M016Y |
T494E227M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491E227M016AHAUTO vs T494E227M016AHAUTO7280 |
T491E227M016ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491E227M016AHAUTO vs T491E227M016ANAUTO |
TCMIC227HTLSR050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | T491E227M016AHAUTO vs TCMIC227HTLSR050 |
T494E227M016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491E227M016AHAUTO vs T494E227M016ATAUTO7280 |
T491E227M016ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491E227M016AHAUTO vs T491E227M016ANAUTO7280 |