Part Details for T491D476M016ZG by KEMET Corporation
Overview of T491D476M016ZG by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D476M016ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3101
|
Newark | 47.0Uf 16.0V |Kemet T491D476M016ZG Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 / $0.8750 | Buy Now |
DISTI #
T491D476M016ZG-ND
|
DigiKey | CAP TANT 47UF 20% 16V 2917 Min Qty: 750 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7854 | Buy Now |
DISTI #
T491D476M016ZG
|
Avnet Americas | Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125°C T/R - Tape and Reel (Alt: T491D476M016ZG) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for T491D476M016ZG
T491D476M016ZG CAD Models
T491D476M016ZG Part Data Attributes
|
T491D476M016ZG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D476M016ZG
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D476M016ZG
This table gives cross-reference parts and alternative options found for T491D476M016ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D476M016ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476M016CC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D476M016ZG vs T493D476M016CC64107610 |
T493D476M016CB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D476M016ZG vs T493D476M016CB61207280 |
T496D476M016BK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T491D476M016ZG vs T496D476M016BK63107280 |
T493D476M016AC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D476M016ZG vs T493D476M016AC63207610 |
T86D476M016EABL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T491D476M016ZG vs T86D476M016EABL |
T496D476M016DC62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | T491D476M016ZG vs T496D476M016DC62107610 |
T496D476M016AC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D476M016ZG vs T496D476M016AC6410WAFL |
T496D476M016AH62207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | T491D476M016ZG vs T496D476M016AH62207610 |
T493D476M016CH622CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | T491D476M016ZG vs T493D476M016CH622CWAFL |
T493D476M016BH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D476M016ZG vs T493D476M016BH61207280 |