Part Details for T491D476M010ATZQ01 by KEMET Corporation
Overview of T491D476M010ATZQ01 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D476M010ATZQ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D476M010ATZQ01-ND
|
DigiKey | CAP TANT 47UF 20% 10V 2917 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4516 | Buy Now |
DISTI #
80-491D476M10ATZQ01
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 20% RoHS: Compliant | 0 |
|
$0.3190 / $1.0700 | Order Now |
DISTI #
T491D476M010ATZQ01
|
Avnet Asia | KEMT491D476M010ATZQ01 CAP TANT 47UF 20% (Alt: T491D476M010ATZQ01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.2978 / $0.3355 | Buy Now |
Part Details for T491D476M010ATZQ01
T491D476M010ATZQ01 CAD Models
T491D476M010ATZQ01 Part Data Attributes
|
T491D476M010ATZQ01
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D476M010ATZQ01
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 173 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D476M010ATZQ01
This table gives cross-reference parts and alternative options found for T491D476M010ATZQ01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D476M010ATZQ01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D476M010ATE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T491D476M010ATZQ01 vs T496D476M010ATE400C-7280 |
TCC47M10DF | CAP,TANTALUM / TA2O5,47UF,10VDC,20% -TOL,20% +TOL | SMEC Inc | T491D476M010ATZQ01 vs TCC47M10DF |
TR3D476M010E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D476M010ATZQ01 vs TR3D476M010E0100 |
B45197A2476M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D476M010ATZQ01 vs B45197A2476M409 |
TBJD476M010CWST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | T491D476M010ATZQ01 vs TBJD476M010CWST0024 |
TBJD476M010CWLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | T491D476M010ATZQ01 vs TBJD476M010CWLT0745 |
TBJD476M010CRLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | T491D476M010ATZQ01 vs TBJD476M010CRLT0923 |
281M1002476MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T491D476M010ATZQ01 vs 281M1002476MR |
TBJD476M010CBST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | T491D476M010ATZQ01 vs TBJD476M010CBST0945 |
T495D476M010AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | T491D476M010ATZQ01 vs T495D476M010AS-F |