Part Details for T491D227M2R5ATC-7280 by KEMET Corporation
Overview of T491D227M2R5ATC-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T491D227M2R5ATC-7280
T491D227M2R5ATC-7280 CAD Models
T491D227M2R5ATC-7280 Part Data Attributes
|
T491D227M2R5ATC-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D227M2R5ATC-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D227M2R5ATC-7280
This table gives cross-reference parts and alternative options found for T491D227M2R5ATC-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D227M2R5ATC-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T494D227M2R5ATAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917 | T491D227M2R5ATC-7280 vs T494D227M2R5ATAUTO |
T494D227M2R5AT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | T491D227M2R5ATC-7280 vs T494D227M2R5AT7280 |
T494D227M2R5AG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | T491D227M2R5ATC-7280 vs T494D227M2R5AG |
T491D227M2R5AHAUTO7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491D227M2R5ATC-7280 vs T491D227M2R5AHAUTO7280 |
T495D227M2R5ATA045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917, | T491D227M2R5ATC-7280 vs T495D227M2R5ATA045 |
T495D227M2R5AME045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491D227M2R5ATC-7280 vs T495D227M2R5AME045 |
T491D227M2R5AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | T491D227M2R5ATC-7280 vs T491D227M2R5AM |
T491D227M2R5AMAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491D227M2R5ATC-7280 vs T491D227M2R5AMAUTO |
T494D227M2R5AN | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491D227M2R5ATC-7280 vs T494D227M2R5AN |
T491D227M2R5AN | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | T491D227M2R5ATC-7280 vs T491D227M2R5AN |