-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491D227K016AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8885
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 220 F, 10%, 16 V, 2917 [7343 Metric], D Rohs Complian... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6995 |
|
$0.9700 / $1.9200 | Buy Now |
DISTI #
05AC9609
|
Newark | Cap, 220Μf, 16V, 10%, Capacitance:220Μf, Voltage Rating:16V, Tantalum Capacitor Case:2917 [7343 M... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.6410 / $0.7870 | Buy Now |
DISTI #
399-10429-1-ND
|
DigiKey | CAP TANT 220UF 10% 16V 2917 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8975 In Stock |
|
$0.6110 / $1.8500 | Buy Now |
DISTI #
T491D227K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 16 V, ? 10%, -55 to 125 ?C, 2917 [7343 Metric] - Tape and ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6434 / $0.9273 | Buy Now |
DISTI #
80-T491D227K016AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 220uF 2917 10% ESR=900mOhms RoHS: Compliant | 28382 |
|
$0.6110 / $1.8500 | Buy Now |
DISTI #
E02:0323_00048379
|
Arrow Electronics | Cap Tant Solid 220uF 16V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Date Code: 2344 | Europe - 18000 |
|
$0.6189 / $0.8176 | Buy Now |
DISTI #
V36:1790_07466933
|
Arrow Electronics | Cap Tant Solid 220uF 16V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2438 | Americas - 1000 |
|
$0.5981 / $0.7981 | Buy Now |
DISTI #
70610888
|
RS | 220uF Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, T491 Series | KEMET T491D227K016AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.8200 | RFQ |
DISTI #
76444724
|
Verical | Cap Tant Solid 220uF 16V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2344 | Americas - 18000 |
|
$0.6248 / $0.8255 | Buy Now |
DISTI #
77361201
|
Verical | Cap Tant Solid 220uF 16V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 4679 |
|
$0.8323 / $1.4211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D227K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D227K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 163.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D227K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D227K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T495D227K016AME1507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491D227K016AT vs T495D227K016AME1507280 |
T495D227K016AGE2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T491D227K016AT vs T495D227K016AGE2007280 |
TC212D227K016Y | Sunlord | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP | T491D227K016AT vs TC212D227K016Y |
TCKIC227DTLSR220 | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T491D227K016AT vs TCKIC227DTLSR220 |
T491D227K016AH7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T491D227K016AT vs T491D227K016AH7280 |
B45198H3227K409 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | T491D227K016AT vs B45198H3227K409 |
B45016D2276K227 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T491D227K016AT vs B45016D2276K227 |
T495D227K016AME150 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491D227K016AT vs T495D227K016AME150 |
T495D227K016AGE150 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T491D227K016AT vs T495D227K016AGE150 |
T495D227K016AHE1507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | T491D227K016AT vs T495D227K016AHE1507280 |