Part Details for T491D157K004ATAUTO7280 by KEMET Corporation
Overview of T491D157K004ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491D157K004ATAUTO7280
T491D157K004ATAUTO7280 CAD Models
T491D157K004ATAUTO7280 Part Data Attributes
|
T491D157K004ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D157K004ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D157K004ATAUTO7280
This table gives cross-reference parts and alternative options found for T491D157K004ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D157K004ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157K004CH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D157K004ATAUTO7280 vs T493D157K004CH64107610 |
T496D157K004AT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D157K004ATAUTO7280 vs T496D157K004AT6110WAFL |
T496D157K004CT641A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T491D157K004ATAUTO7280 vs T496D157K004CT641A7610 |
T493D157K004BM62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D157K004ATAUTO7280 vs T493D157K004BM62207640 |
T496D157K004CC631C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T491D157K004ATAUTO7280 vs T496D157K004CC631C7610 |
T493D157K004CH612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, CHIP | KEMET Corporation | T491D157K004ATAUTO7280 vs T493D157K004CH612B |
T493D157K004CK622C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T491D157K004ATAUTO7280 vs T493D157K004CK622C7640 |
T493D157K004CK632B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T491D157K004ATAUTO7280 vs T493D157K004CK632B7640 |
T493D157K004BT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D157K004ATAUTO7280 vs T493D157K004BT62107280 |
T493D157K004CN63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D157K004ATAUTO7280 vs T493D157K004CN63107610 |