-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0114
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 100 F, 10%, 6.3 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D107K006AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 776 |
|
$0.3180 / $0.3670 | Buy Now |
DISTI #
19X2221
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 100 F, 10%, 6.3 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D107K006AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 314 |
|
$0.4400 / $0.6280 | Buy Now |
DISTI #
399-8364-1-ND
|
DigiKey | CAP TANT 100UF 10% 6.3V 2917 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11586 In Stock |
|
$0.2873 / $0.9000 | Buy Now |
DISTI #
T491D107K006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D107K006AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2588 / $0.4365 | Buy Now |
DISTI #
80-T491D107K006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF 2917 10% ESR=800mOhms RoHS: Compliant | 8208 |
|
$0.3120 / $0.9300 | Buy Now |
DISTI #
70097435
|
RS | Capacitor, Tantalum SMT, 100uF 6V 10%, TR | KEMET T491D107K006AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
DISTI #
77347264
|
Verical | Cap Tant Solid 100uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 1831 |
|
$0.3290 / $0.5054 | Buy Now |
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 UF, SURFACE MOUNT, 2917, LEAD FREE | 336 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 UF, SURFACE MOUNT, 2917, LEAD FREE | 26 |
|
$0.4500 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D107K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D107K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 173 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D107K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D107K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D107K006CH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D107K006AT vs T493D107K006CH62107610 |
T496D107K006DT64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T491D107K006AT vs T496D107K006DT64107610 |
T496D107K006CT621A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T491D107K006AT vs T496D107K006CT621A7610 |
T496D107K006BC6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D107K006AT vs T496D107K006BC6220WAFL |
T493D107K006CB651A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T491D107K006AT vs T493D107K006CB651A |
T493D107K006CK6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D107K006AT vs T493D107K006CK6430 |
T496D107K006CT641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491D107K006AT vs T496D107K006CT641B |
T496D107K006BH64207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T491D107K006AT vs T496D107K006BH64207610 |
T496D107K006CT622B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T491D107K006AT vs T496D107K006CT622B7280 |
T491D107K006ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T491D107K006AT vs T491D107K006ATAUTO7280 |