-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D106K050AT7280-ND
|
DigiKey | CAP TANT 10UF 10% 50V 2917 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9146 | Buy Now |
DISTI #
T491D106K050AT7280
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D106K050AT7280) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7540 | Buy Now |
DISTI #
80-T491D106K050AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 10% ESR=0.8Ohms RoHS: Compliant | 0 |
|
$0.7460 / $1.8800 | Order Now |
DISTI #
T491D106K050AT7280
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 50 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D106K050AT7280) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D106K050AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D106K050AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 173 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D106K050AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D106K050AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D106K050CH87107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T491D106K050AT7280 vs T540D106K050CH87107610 |
T540D106K050CT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T491D106K050AT7280 vs T540D106K050CT67107610 |
T540D106K050BH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T491D106K050AT7280 vs T540D106K050BH67207610 |
T491D106K050ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T491D106K050AT7280 vs T491D106K050ATAUTO |
T540D106K050CT85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T491D106K050AT7280 vs T540D106K050CT85107610 |
T540D106K050BH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T491D106K050AT7280 vs T540D106K050BH67107610 |
T494D106K050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D106K050AT7280 vs T494D106K050AHAUTO |
TR3D106K050E0450 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T491D106K050AT7280 vs TR3D106K050E0450 |
293D106X9050D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D106K050AT7280 vs 293D106X9050D2TE3 |
T491D106K050AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491D106K050AT7280 vs T491D106K050AG7280 |