-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4038
|
Newark | Cap, Tantalum, 10Uf, 25V, 2917 Rohs Compliant: Yes |Kemet T491D106K025ATAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2820 / $0.3590 | Buy Now |
DISTI #
399-T491D106K025ATAUTOCT-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2917 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
481 In Stock |
|
$0.3770 / $1.1300 | Buy Now |
DISTI #
T491D106K025ATAUTO
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D106K025ATAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3474 | Buy Now |
DISTI #
80-T491D106K25ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 2917 10 % ESR=83mOhms AECQ200 RoHS: Compliant | 546 |
|
$0.3840 / $1.1500 | Buy Now |
DISTI #
T491D106K025ATAUTO
|
TTI | Tantalum Capacitors - Solid SMD 25V 10uF 2917 10 % ESR=83mOhms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3730 / $0.4950 | Buy Now |
DISTI #
T491D106K025ATAUTO
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 25 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D106K025ATAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D106K025ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D106K025ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D106K025ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D106K025ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD106K025CLLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | T491D106K025ATAUTO vs TBJD106K025CLLD0945 |
TBJD106K025CGLB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | T491D106K025ATAUTO vs TBJD106K025CGLB0023 |
TBJD106K025CXMB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | T491D106K025ATAUTO vs TBJD106K025CXMB0023 |
T493D106K025CH62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D106K025ATAUTO vs T493D106K025CH62207640 |
TBJD106K025CWLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T491D106K025ATAUTO vs TBJD106K025CWLZ0823 |
TBJD106K025CELD0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | T491D106K025ATAUTO vs TBJD106K025CELD0045 |
T493D106K025CB611C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T491D106K025ATAUTO vs T493D106K025CB611C7610 |
TBJD106K025CSMCT900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | T491D106K025ATAUTO vs TBJD106K025CSMCT900 |
T496D106K025CT612B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T491D106K025ATAUTO vs T496D106K025CT612B7640 |
TBJD106K025CAMC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | T491D106K025ATAUTO vs TBJD106K025CAMC0700 |