Part Details for T491C686K6R3AMAUTO by KEMET Corporation
Overview of T491C686K6R3AMAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491C686K6R3AMAUTO
T491C686K6R3AMAUTO CAD Models
T491C686K6R3AMAUTO Part Data Attributes
|
T491C686K6R3AMAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C686K6R3AMAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0043 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T491C686K6R3AMAUTO
This table gives cross-reference parts and alternative options found for T491C686K6R3AMAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C686K6R3AMAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C686K6R3AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C686K6R3AMAUTO vs T491C686K6R3AM |
T491C686K6R3ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C686K6R3AMAUTO vs T491C686K6R3ATAUTO |
T495C686K006ASA400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C686K6R3AMAUTO vs T495C686K006ASA400 |
T494C686K6R3AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C686K6R3AMAUTO vs T494C686K6R3AG |
T494C686K006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C686K6R3AMAUTO vs T494C686K006AS |
07016-016KATC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C686K6R3AMAUTO vs 07016-016KATC |
T495C686K6R3AGA400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C686K6R3AMAUTO vs T495C686K6R3AGA400 |
T491C686K6R3AN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C686K6R3AMAUTO vs T491C686K6R3AN |
T491U686K6R3AN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C686K6R3AMAUTO vs T491U686K6R3AN |
T494U686K006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C686K6R3AMAUTO vs T494U686K006AS |