-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491C475K035ATAUTO by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4032
|
Newark | Cap, Tantalum, 4.7Uf, 35V, 2312 Rohs Compliant: Yes |Kemet T491C475K035ATAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4850 / $0.6800 | Buy Now |
DISTI #
399-T491C475K035ATAUTOCT-ND
|
DigiKey | CAP TANT 4.7UF 10% 35V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
327 In Stock |
|
$0.2622 / $0.7600 | Buy Now |
DISTI #
T491C475K035ATAUTO
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2412 [6032-28 Metric] - Tape ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2796 / $0.3298 | Buy Now |
DISTI #
80-T491C475K35ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 4.7uF 2412 10 % ESR=25mOhms AECQ200 RoHS: Compliant | 1618 |
|
$0.2600 / $0.7600 | Buy Now |
DISTI #
V36:1790_09020819
|
Arrow Electronics | Cap Tant Solid 4.7uF 35V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2 Ohm 125°C T/R Automoti... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Date Code: 2411 | Americas - 500 |
|
$0.2496 / $0.3359 | Buy Now |
DISTI #
82124643
|
Verical | Cap Tant Solid 4.7uF 35V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2 Ohm 125°C T/R Automoti... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2411 | Americas - 500 |
|
$0.2496 / $0.3359 | Buy Now |
DISTI #
T491C475K035ATAUTO
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] (... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C475K035ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C475K035ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C475K035ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C475K035ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493C475K035AC62107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C475K035ATAUTO vs T493C475K035AC62107640 |
T493C475K035CB622A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | T491C475K035ATAUTO vs T493C475K035CB622A7610 |
T493C475K035BC6110 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | T491C475K035ATAUTO vs T493C475K035BC6110 |
T493C475K035AT61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C475K035ATAUTO vs T493C475K035AT61107610 |
T493C475K035AH62307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C475K035ATAUTO vs T493C475K035AH62307640 |
T493C475K035CC611C7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | T491C475K035ATAUTO vs T493C475K035CC611C7610 |
T493C475K035CT6330WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C475K035ATAUTO vs T493C475K035CT6330WAFL |
T493C475K035AN62307610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C475K035ATAUTO vs T493C475K035AN62307610 |
T493C475K035AK6110 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | T491C475K035ATAUTO vs T493C475K035AK6110 |
T493C475K035CH641B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, CHIP | T491C475K035ATAUTO vs T493C475K035CH641B |