Part Details for T491C225K025ZT by KEMET Corporation
Overview of T491C225K025ZT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491C225K025ZT
T491C225K025ZT CAD Models
T491C225K025ZT Part Data Attributes
|
T491C225K025ZT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C225K025ZT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 6 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 159 mA | |
Series | T491 | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C225K025ZT
This table gives cross-reference parts and alternative options found for T491C225K025ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C225K025ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC225KDBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T491C225K025ZT vs CWR11KC225KDBTR4 |
TBJC225K025CBMD0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T491C225K025ZT vs TBJC225K025CBMD0024 |
TBJC225K025CRMBT723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T491C225K025ZT vs TBJC225K025CRMBT723 |
TBJC225K025CLMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T491C225K025ZT vs TBJC225K025CLMT0H00 |
TBJC225K025CLMC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T491C225K025ZT vs TBJC225K025CLMC0724 |
TBJC225K025CCLD9845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T491C225K025ZT vs TBJC225K025CCLD9845 |
TBJC225K025CFSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T491C225K025ZT vs TBJC225K025CFSD0H23 |
TBJC225K025CXSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T491C225K025ZT vs TBJC225K025CXSD0700 |
TBJC225K025CGLD9945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T491C225K025ZT vs TBJC225K025CGLD9945 |
TBJC225K025CGSD0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T491C225K025ZT vs TBJC225K025CGSD0723 |