Part Details for T491C157M010ASC-7280 by KEMET Corporation
Overview of T491C157M010ASC-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T491C157M010ASC-7280
T491C157M010ASC-7280 CAD Models
T491C157M010ASC-7280 Part Data Attributes
|
T491C157M010ASC-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C157M010ASC-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C157M010ASC-7280
This table gives cross-reference parts and alternative options found for T491C157M010ASC-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C157M010ASC-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494C157M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491C157M010ASC-7280 vs T494C157M010AHAUTO |
T491C157M010ZG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T491C157M010ASC-7280 vs T491C157M010ZG7280 |
T494C157M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491C157M010ASC-7280 vs T494C157M010AHAUTO7280 |
T491C157M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T491C157M010ASC-7280 vs T491C157M010ZT |
TMC1ACTTE157MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | KOA Speer Electronics Inc | T491C157M010ASC-7280 vs TMC1ACTTE157MR |
B45110C1576M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C157M010ASC-7280 vs B45110C1576M207 |
B45196H2157M309 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2412, | TDK Epcos | T491C157M010ASC-7280 vs B45196H2157M309 |
T494C157M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2412 | KEMET Corporation | T491C157M010ASC-7280 vs T494C157M010ATAUTO7280 |
T494C157M010AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491C157M010ASC-7280 vs T494C157M010AGAUTO |
B45110C1579M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C157M010ASC-7280 vs B45110C1579M207 |