-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3200
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 150 F, 10%, 10 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C157K010AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 610 |
|
$0.7390 / $1.2500 | Buy Now |
DISTI #
95W0089
|
Newark | Cap, 150µf, 10V, 10%, 2312, Reel, Capacitance:150µf, Voltage Rating:10V, Tantalum Capacitor Case:2312 [6032 Metric], Product Range:T491 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T491C157K010AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.6960 | Buy Now |
DISTI #
17K8166
|
Newark | Tantalum Capacitor, 150Uf 10V 0.9 Ohm 10%, 6032-28, Full Reel, Capacitance:150µf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kemet T491C157K010AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 | Buy Now |
DISTI #
399-3738-1-ND
|
DigiKey | CAP TANT 150UF 10% 10V 2312 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5585 In Stock |
|
$0.6722 / $1.8300 | Buy Now |
DISTI #
T491C157K010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 10 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C157K010AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
$0.6655 | Buy Now |
DISTI #
80-T491C157K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 150uF 2312 10% ESR=900mOhms RoHS: Compliant | 36308 |
|
$0.5470 / $1.5900 | Buy Now |
|
Bristol Electronics | 259 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 150uf, 10V, 10±% | 8 |
|
$1.4840 / $1.8550 | Buy Now |
DISTI #
T491C157K010AT
|
TTI | Tantalum Capacitors - Solid SMD 10V 150uF 2312 10% ESR=900mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 90000 In Stock |
|
$0.5790 / $0.6050 | Buy Now |
DISTI #
T491C157K010AT
|
TME | Capacitor: tantalum, 150uF, 10VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 1 | 1671 |
|
$0.5630 / $1.7190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C157K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C157K010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 140 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |