Part Details for T491C156K020AHAUTO by KEMET Corporation
Overview of T491C156K020AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491C156K020AHAUTO
T491C156K020AHAUTO CAD Models
T491C156K020AHAUTO Part Data Attributes
|
T491C156K020AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C156K020AHAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 101.6 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C156K020AHAUTO
This table gives cross-reference parts and alternative options found for T491C156K020AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C156K020AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C156K020CN6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C156K020AHAUTO vs T493C156K020CN6332 |
T493C156K020CN6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C156K020AHAUTO vs T493C156K020CN6123 |
T493C156K020AH6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C156K020AHAUTO vs T493C156K020AH6321 |
T493C156K020CB6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C156K020AHAUTO vs T493C156K020CB6421 |
T493C156K020AC6132 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C156K020AHAUTO vs T493C156K020AC6132 |
T489C156K020ATE4007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T491C156K020AHAUTO vs T489C156K020ATE4007280 |
T493C156K020AC6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C156K020AHAUTO vs T493C156K020AC6212 |
T493C156K020BB6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C156K020AHAUTO vs T493C156K020BB6423 |
T493C156K020BT6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C156K020AHAUTO vs T493C156K020BT6223 |
T493C156K020AC6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C156K020AHAUTO vs T493C156K020AC6221 |