-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9419
|
Newark | Capacitor,100Uf,4Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T491C107M004AH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3750 / $0.5080 | Buy Now |
DISTI #
399-T491C107M004AHTR-ND
|
DigiKey | CAP TANT SMD Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4907 | Buy Now |
DISTI #
T491C107M004AH
|
Avnet Americas | Cap Tant Solid 100uF 4V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125?C T/R - Tape and Reel (Alt: T491C107M004AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C107M004AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C107M004AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 121.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C107M004AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C107M004AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C107M004CN61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C107M004AH vs T493C107M004CN61107610 |
T496C107M004CC64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412 | KEMET Corporation | T491C107M004AH vs T496C107M004CC64107280 |
T496C107M004BH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C107M004AH vs T496C107M004BH6110WAFL |
T493C107M004CK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C107M004AH vs T493C107M004CK6320WAFL |
T493C107M004CK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C107M004AH vs T493C107M004CK63107280 |
T493C107M004BM64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C107M004AH vs T493C107M004BM64107610 |
T493C107M004CK641AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | T491C107M004AH vs T493C107M004CK641AWAFL |
T493C107M004BN64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C107M004AH vs T493C107M004BN64207610 |
T493C107M004CK631BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | T491C107M004AH vs T493C107M004CK631BWAFL |
T496C107M004CC641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | T491C107M004AH vs T496C107M004CC641C7280 |