Capacitors
T491C107K010AT7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP

Overview of T491C107K010AT7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491C107K010AT7280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y0735
Newark 100.uf 10.0V |Kemet T491C107K010AT7280 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3310
  • 5,000 $0.3230
  • 10,000 $0.2990
  • 20,000 $0.2780
  • 30,000 $0.2600
  • 50,000 $0.2480
$0.2480 / $0.3310 Buy Now
DISTI # T491C107K010AT7280-ND
DigiKey CAP TANT 100UF 10% 10V 2312 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.7259
$0.7259 Buy Now
DISTI # T491C107K010AT7280
Avnet Americas Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125°C T/R - Tape and Reel (Alt: T491C107K010AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.5984
$0.5984 Buy Now
DISTI # T491C107K010AT7280
Avnet Americas 100.UF 10.0V - Tape and Reel (Alt: T491C107K010AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.5984
$0.5984 Buy Now
DISTI # 80-T491C107K010AT
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 100uF 10% ESR=1Ohms RoHS: Compliant 0
  • 3,000 $0.3870
  • 9,000 $0.3580
$0.3580 / $0.3870 Order Now

CAD Models for T491C107K010AT7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491C107K010AT7280 by KEMET Corporation

T491C107K010AT7280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.01 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
133 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T491C107K010AT7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP
    VS

Alternate Parts for T491C107K010AT7280

This table gives cross-reference parts and alternative options found for T491C107K010AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C107K010AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495C107K010ATE180 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT KEMET Corporation T491C107K010AT7280 vs T495C107K010ATE180
T491C107K010ATAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412 KEMET Corporation T491C107K010AT7280 vs T491C107K010ATAUTO7280
T495C107K010AGE200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP KEMET Corporation T491C107K010AT7280 vs T495C107K010AGE200
T495C107K010ANE2507280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491C107K010AT7280 vs T495C107K010ANE2507280
T494C107K010ATAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412 KEMET Corporation T491C107K010AT7280 vs T494C107K010ATAUTO7280
T495C107K010ANE1807280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491C107K010AT7280 vs T495C107K010ANE1807280
TCSCS1A107KCCR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP Samsung Electro-Mechanics T491C107K010AT7280 vs TCSCS1A107KCCR
267N1002107KLC Tantalum Capacitor, Tantalum (dry/solid), Matsuo Electric Co Ltd T491C107K010AT7280 vs 267N1002107KLC
T491C107K010ANAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412 KEMET Corporation T491C107K010AT7280 vs T491C107K010ANAUTO7280
T491C107K010AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP KEMET Corporation T491C107K010AT7280 vs T491C107K010AT

Related Parts for T491C107K010AT7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491C107K010AT7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491C107K010AT7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491C107K010AT7280 would you like to use for your alert(s)?
  • Please alert me when T491C107K010AT7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491C107K010AT7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491C107K010AT7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491C107K010AT7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491C107K010AT7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491C107K010AT7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: