Part Details for T491C106M016ATZQ01 by KEMET Corporation
Overview of T491C106M016ATZQ01 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C106M016ATZQ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C106M016ATZQ01-ND
|
DigiKey | CAP TANT 10UF 20% 16V 2312 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2675 | Buy Now |
DISTI #
80-491C106M16ATZQ01
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 20% RoHS: Compliant | 0 |
|
$0.2250 / $0.2500 | Order Now |
DISTI #
T491C106M016ATZQ01
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 16 V, � 20%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C106M016ATZQ01) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T491C106M016ATZQ01
T491C106M016ATZQ01 CAD Models
T491C106M016ATZQ01 Part Data Attributes
|
T491C106M016ATZQ01
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C106M016ATZQ01
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 99 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C106M016ATZQ01
This table gives cross-reference parts and alternative options found for T491C106M016ATZQ01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C106M016ATZQ01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D106X0016C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C106M016ATZQ01 vs 293D106X0016C2WE3 |
B45197A3106M306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | KEMET Corporation | T491C106M016ATZQ01 vs B45197A3106M306 |
ECST1CC106R | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Panasonic Electronic Components | T491C106M016ATZQ01 vs ECST1CC106R |
TR3C106M016C0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C106M016ATZQ01 vs TR3C106M016C0450 |
B45197A3106M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | KEMET Corporation | T491C106M016ATZQ01 vs B45197A3106M309 |
267M1602106ML | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T491C106M016ATZQ01 vs 267M1602106ML |
B45196L3106M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | KEMET Corporation | T491C106M016ATZQ01 vs B45196L3106M309 |
TR3C106M016D0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C106M016ATZQ01 vs TR3C106M016D0450 |
TR3C106M016F0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C106M016ATZQ01 vs TR3C106M016F0450 |
TCMIC106CT-LF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T491C106M016ATZQ01 vs TCMIC106CT-LF |