Capacitors
T491B686M006AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT

Overview of T491B686M006AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491B686M006AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57K1841
Newark Tantalum Capacitor, 68Uf, 6V, 0.9 Ohm, 0.2, 3528-21, Capacitance:68Μf, Voltage(Dc):6V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491B686M006AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 31
  • 1 $0.0550
  • 10 $0.0550
  • 25 $0.0550
  • 50 $0.0550
  • 100 $0.0550
  • 250 $0.0550
  • 500 $0.0550
  • 1,000 $0.0550
$0.0550 Buy Now
DISTI # 32K6859
Newark Tantalum Capacitor, 68Uf, 6V, 0.9 Ohm, 0.2, 3528-21, Full Reel, Capacitance:68Μf, Voltage(Dc):6V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kemet T491B686M006AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2820
  • 5,000 $0.2750
  • 10,000 $0.2540
  • 20,000 $0.2370
  • 30,000 $0.2210
  • 50,000 $0.2110
$0.2110 / $0.2820 Buy Now
DISTI # 399-3729-1-ND
DigiKey CAP TANT 68UF 20% 6.3V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 371
In Stock
  • 1 $1.0300
  • 10 $0.7730
  • 50 $0.7048
  • 100 $0.5774
  • 500 $0.4608
  • 1,000 $0.4066
  • 2,000 $0.3795
  • 4,000 $0.3660
  • 10,000 $0.3524
  • 14,000 $0.3456
$0.3456 / $1.0300 Buy Now
DISTI # T491B686M006AT
Avnet Americas Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B686M006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.4563
  • 4,000 $0.4294
  • 8,000 $0.4026
$0.4026 / $0.4563 Buy Now
DISTI # 57K1841
Avnet Americas Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 57K1841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack 0
RFQ
DISTI # 80-T491B686M06
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 68uF 1311 20% ESR=900mOhms RoHS: Compliant 4108
  • 1 $0.7200
  • 10 $0.5590
  • 100 $0.4150
  • 2,000 $0.3740
  • 10,000 $0.2110
  • 24,000 $0.2070
$0.2070 / $0.7200 Buy Now
DISTI # 70097425
RS 68uF Solid MnO2 Tantalum Capacitor, 6.3 V +/-20%, T491 Series | KEMET T491B686M006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $0.3870
  • 4,000 $0.3790
  • 10,000 $0.3670
$0.3670 / $0.3870 RFQ
DISTI # 70095824
RS 68uF Solid MnO2 Tantalum Capacitor, 6.3 V +/-20%, T491 Series | KEMET T491B686M006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $0.5400
  • 100,000 $0.5300
  • 200,000 $0.5200
$0.5200 / $0.5400 RFQ
Bristol Electronics   8662
RFQ
Quest Components Capacitor, Tantalum, 68uf, 6V, 20±% 1839
  • 1 $0.4800
  • 189 $0.2240
  • 894 $0.2000
$0.2000 / $0.4800 Buy Now
Quest Components Capacitor, Tantalum, 68uf, 6V, 20±% 1360
  • 1 $0.9065
  • 133 $0.2720
  • 736 $0.2357
$0.2357 / $0.9065 Buy Now
DISTI # T491B686M006AT
TTI Tantalum Capacitors - Solid SMD 6.3V 68uF 1311 20% ESR=900mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 10000
In Stock
  • 2,000 $0.2200
  • 10,000 $0.2090
  • 24,000 $0.2050
$0.2050 / $0.2200 Buy Now
DISTI # T491B686M006AT.
TTI Tantalum Capacitors - Solid SMD 6.3volts 68uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 0
  • 10 $0.5110
$0.5110 Buy Now
DISTI # T491B686M006AT
TME Capacitor: tantalum, 68uF, 6.3VDC, SMD, B, 1411, ±20%, -55÷125°C Min Qty: 2000 0
  • 2,000 $0.1600
$0.1600 RFQ
Perfect Parts Corporation   229232
RFQ
South Electronics T491B686M006AT 0
RFQ

CAD Models for T491B686M006AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491B686M006AT by KEMET Corporation

T491B686M006AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
45 Weeks, 3 Days
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0043 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
123 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T491B686M006AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
    VS

Alternate Parts for T491B686M006AT

This table gives cross-reference parts and alternative options found for T491B686M006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B686M006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
293D686X06R3B2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B686M006AT vs 293D686X06R3B2TE3
TPSB686M006S500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411 Kyocera AVX Components T491B686M006AT vs TPSB686M006S500
TR3B686M6R3C0550 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B686M006AT vs TR3B686M6R3C0550
TA006TCM686MBR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT VENKEL LTD T491B686M006AT vs TA006TCM686MBR
B45106B6869M357 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation T491B686M006AT vs B45106B6869M357
TAJB686M006YNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Kyocera AVX Components T491B686M006AT vs TAJB686M006YNJ
B45198H1686M206 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation T491B686M006AT vs B45198H1686M206
T491B686M006ZT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation T491B686M006AT vs T491B686M006ZT
PCT68/6BM Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Suntsu Electronics Inc T491B686M006AT vs PCT68/6BM
T450B16860JMAB CAP,TANTALUM / TA2O5,68UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd T491B686M006AT vs T450B16860JMAB

Related Parts for T491B686M006AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491B686M006AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491B686M006AT by KEMET Corporation

  • Please alert me when T491B686M006AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T491B686M006AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491B686M006AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T491B686M006AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491B686M006AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491B686M006AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: