Capacitors
T491B686M006AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT

Overview of T491B686M006AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491B686M006AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57K1841
Newark Tantalum Capacitor, 68Uf, 6V, 0.9 Ohm, 0.2, 3528-21, Capacitance:68µf, Voltage(Dc):6V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491B686M006AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 31
  • 1 $0.0550
  • 10 $0.0550
  • 25 $0.0550
  • 50 $0.0550
  • 100 $0.0550
$0.0550 Buy Now
DISTI # 32K6859
Newark Tantalum Capacitor, 68Uf, 6V, 0.9 Ohm, 0.2, 3528-21, Full Reel, Capacitance:68µf, Voltage(Dc):6V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kemet T491B686M006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2820
  • 5,000 $0.2750
  • 10,000 $0.2540
  • 20,000 $0.2370
  • 30,000 $0.2210
  • 50,000 $0.2110
$0.2110 / $0.2820 Buy Now
DISTI # 399-3729-1-ND
DigiKey CAP TANT 68UF 20% 6.3V 1411 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.3400
  • 10 $0.8410
  • 50 $0.6390
  • 100 $0.5761
  • 500 $0.4690
  • 1,000 $0.4355
  • 2,000 $0.3795
  • 4,000 $0.3660
  • 10,000 $0.3524
  • 14,000 $0.3456
$0.3456 / $1.3400 Buy Now
DISTI # T491B686M006AT
Avnet Americas Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B686M006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.4670
  • 4,000 $0.4563
  • 8,000 $0.4455
  • 12,000 $0.4348
  • 16,000 $0.4241
  • 20,000 $0.4133
  • 200,000 $0.4080
$0.4080 / $0.4670 Buy Now
DISTI # 57K1841
Avnet Americas Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 57K1841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack 0
RFQ
DISTI # 80-T491B686M06
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 68uF 1311 20% ESR=900mOhms RoHS: Compliant 3628
  • 1 $0.8300
  • 10 $0.6320
  • 100 $0.4380
  • 1,000 $0.4150
  • 2,000 $0.3740
  • 10,000 $0.2380
$0.2380 / $0.8300 Buy Now
DISTI # 70095824
RS 68uF Solid MnO2 Tantalum Capacitor, 6.3 V +/-20%, T491 Series | KEMET T491B686M006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $0.5400
  • 100,000 $0.5300
  • 200,000 $0.5200
$0.5200 / $0.5400 RFQ
DISTI # 70097425
RS 68uF Solid MnO2 Tantalum Capacitor, 6.3 V +/-20%, T491 Series | KEMET T491B686M006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $0.3870
  • 4,000 $0.3790
  • 10,000 $0.3670
$0.3670 / $0.3870 RFQ
Bristol Electronics   8662
RFQ
Quest Components Capacitor, Tantalum, 68uf, 6V, 20±% 1360
  • 1 $0.9065
  • 133 $0.2720
  • 736 $0.2357
$0.2357 / $0.9065 Buy Now
Quest Components Capacitor, Tantalum, 68uf, 6V, 20±% 1164
  • 1 $0.4800
  • 189 $0.2240
  • 894 $0.2000
$0.2000 / $0.4800 Buy Now
DISTI # T491B686M006AT
TTI Tantalum Capacitors - Solid SMD 6.3V 68uF 1311 20% ESR=900mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 10000
In Stock
  • 2,000 $0.2200
  • 10,000 $0.2090
  • 24,000 $0.2050
$0.2050 / $0.2200 Buy Now
DISTI # T491B686M006AT
TME Capacitor: tantalum, 68uF, 6.3VDC, SMD, B, 1411, ±20%, -55÷125°C Min Qty: 2000 0
  • 2,000 $0.1660
$0.1660 RFQ

CAD Models for T491B686M006AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491B686M006AT by KEMET Corporation

T491B686M006AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
45 Weeks, 3 Days
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0043 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
123 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T491B686M006AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
    VS

Alternate Parts for T491B686M006AT

This table gives cross-reference parts and alternative options found for T491B686M006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B686M006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493B686M006AT64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation T491B686M006AT vs T493B686M006AT64107280
T491B686M006AMAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411 KEMET Corporation T491B686M006AT vs T491B686M006AMAUTO7280
T493B686M006AB62107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491B686M006AT vs T493B686M006AB62107610
T493B686M006AC6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation T491B686M006AT vs T493B686M006AC6130
T493B686M006CN63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation T491B686M006AT vs T493B686M006CN63107280
T493B686M006AK61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491B686M006AT vs T493B686M006AK61107640
T493B686M006CM61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491B686M006AT vs T493B686M006CM61107640
T493B686M006CM63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491B686M006AT vs T493B686M006CM63107610
XRCA45686M006BTLF Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411, PRO-AN Electronic Co Ltd T491B686M006AT vs XRCA45686M006BTLF
T494B686M006AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T491B686M006AT vs T494B686M006AT

Related Parts for T491B686M006AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491B686M006AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491B686M006AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491B686M006AT would you like to use for your alert(s)?
  • Please alert me when T491B686M006AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491B686M006AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491B686M006AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491B686M006AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491B686M006AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491B686M006AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: