-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1822
|
Newark | Tantalum Capacitor, 47Uf, 10V, 1 Ohm, 0.2, 3528-21, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:292Marohs Compliant: Yes |Kemet T491B476M010AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26 |
|
$0.3160 | Buy Now |
DISTI #
42AC0200
|
Newark | Cap, 47Μf, 10V, 20% Rohs Compliant: Yes |Kemet T491B476M010AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2600 | Buy Now |
DISTI #
399-3726-1-ND
|
DigiKey | CAP TANT 47UF 20% 10V 1411 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7344 In Stock |
|
$0.3355 / $0.5100 | Buy Now |
DISTI #
57K1822
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 57K1822) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Ammo Pack | 26 Partner Stock |
|
RFQ | |
DISTI #
T491B476M010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B476M010AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3113 / $0.3328 | Buy Now |
DISTI #
80-T491B476M010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 1311 20% ESR=1ohms RoHS: Compliant | 26775 |
|
$0.3750 / $0.4600 | Buy Now |
DISTI #
V72:2272_07469122
|
Arrow Electronics | Cap Tant Solid 47uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2 |
|
$0.1763 | Buy Now |
DISTI #
70097153
|
RS | Capacitor, Tantalum, Cap 47uF, Tol+20%, SMT, Vol-Rtg 10V, B Case Size, TR | KEMET T491B476M010AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3670 / $0.3870 | RFQ |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 UF, SURFACE MOUNT, 3528, LEAD FREE | 1600 |
|
$0.2686 / $0.6715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491B476M010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B476M010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 41 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 117 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491B476M010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B476M010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSB476M10S500 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, LEAD FREE | T491B476M010AT vs TPSB476M10S500 |
B45110B4766M257 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | T491B476M010AT vs B45110B4766M257 |
T495B476M010ANA6507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T491B476M010AT vs T495B476M010ANA6507280 |
TPSB476M010K500 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411 | T491B476M010AT vs TPSB476M010K500 |
T491B476M010AMAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | T491B476M010AT vs T491B476M010AMAUTO |
T495B476M010AHA6507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T491B476M010AT vs T495B476M010AHA6507280 |
TCSCE1A476MBCR0500 | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | T491B476M010AT vs TCSCE1A476MBCR0500 |
T491B476M010AG7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | T491B476M010AT vs T491B476M010AG7280 |
LSR47/10BM250LF | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | T491B476M010AT vs LSR47/10BM250LF |
293D476X0010B8T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | T491B476M010AT vs 293D476X0010B8T |