Part Details for T491B476M010AS by KEMET Corporation
Overview of T491B476M010AS by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B476M010AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2943 |
|
RFQ | ||
|
Bristol Electronics | 2461 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 20±% | 2354 |
|
$0.3675 / $1.0500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 20±% | 560 |
|
$0.3325 / $0.6650 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 160 |
|
RFQ |
Part Details for T491B476M010AS
T491B476M010AS CAD Models
T491B476M010AS Part Data Attributes
|
T491B476M010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B476M010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 116.8 mA | |
Series | T491 (10V,S) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B476M010AS
This table gives cross-reference parts and alternative options found for T491B476M010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B476M010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495B476M010AHA5007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491B476M010AS vs T495B476M010AHA5007280 |
TCSCS1A476MBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | T491B476M010AS vs TCSCS1A476MBB |
T83B476M010MBSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411 | Vishay Intertechnologies | T491B476M010AS vs T83B476M010MBSS |
TCSVS1A476MBCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | T491B476M010AS vs TCSVS1A476MBCL |
T450B14761AMAB | CAP,TANTALUM / TA2O5,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491B476M010AS vs T450B14761AMAB |
T83B476M010CZZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | T491B476M010AS vs T83B476M010CZZS |
T491B476M010ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | T491B476M010AS vs T491B476M010ATC-7280 |
SHJB4710M | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Dubilier | T491B476M010AS vs SHJB4710M |
TPSB476M010B500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T491B476M010AS vs TPSB476M010B500 |
T495B476M010ATA6507280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491B476M010AS vs T495B476M010ATA6507280 |