-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7834
|
Newark | Cap, 4.7Μf, 35V, 10% Rohs Compliant: Yes |Kemet T491B475K035AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11940 |
|
$0.3540 / $0.5950 | Buy Now |
DISTI #
42AC0199
|
Newark | Cap, 4.7Μf, 35V, 10% Rohs Compliant: Yes |Kemet T491B475K035AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2640 / $0.2910 | Buy Now |
DISTI #
399-10431-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 35V 1411 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7381 In Stock |
|
$0.2913 / $0.8200 | Buy Now |
DISTI #
T491B475K035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B475K035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2703 / $0.2895 | Buy Now |
DISTI #
96Y7478
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7478) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-T491B475K035AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 4.7uF 1311 10% ESR=3 Ohms RoHS: Compliant | 7246 |
|
$0.2540 / $0.8200 | Buy Now |
DISTI #
77353534
|
Verical | Cap Tant Solid 4.7uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 145 Package Multiple: 1 | Americas - 1387 |
|
$0.2422 / $0.4830 | Buy Now |
DISTI #
T491B475K035AT
|
TTI | Tantalum Capacitors - Solid SMD 35V 4.7uF 1311 10% ESR=3 Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2510 / $0.2860 | Buy Now |
DISTI #
T491B475K035AT
|
TME | Capacitor: tantalum, 4.7uF, 35VDC, SMD, B, 1411, ±10%, -55÷125°C Min Qty: 1 | 1387 |
|
$0.1820 / $0.7780 | Buy Now |
DISTI #
T491B475K035AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B475K035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491B475K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B475K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 66 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491B475K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B475K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K035CLDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T491B475K035AT vs TBJB475K035CLDC0H45 |
TBJB475K035CCLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T491B475K035AT vs TBJB475K035CCLD0H23 |
TBJB475K035JCSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T491B475K035AT vs TBJB475K035JCSC0H00 |
TBJB475K035JDSC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T491B475K035AT vs TBJB475K035JDSC0700 |
TBJB475K035JLLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T491B475K035AT vs TBJB475K035JLLB0845 |
TBJB475K035RDLB0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T491B475K035AT vs TBJB475K035RDLB0823 |
TBJB475K035RKSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T491B475K035AT vs TBJB475K035RKSB0900 |
TBJB475K035RLLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T491B475K035AT vs TBJB475K035RLLZ0823 |
T493B475K035AB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B475K035AT vs T493B475K035AB6210WAFL |
TBJB475K035CDSB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T491B475K035AT vs TBJB475K035CDSB0045 |