Datasheets
T491B474K050ZT by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT

Part Details for T491B474K050ZT by KEMET Corporation

Overview of T491B474K050ZT by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T491B474K050ZT

T491B474K050ZT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T491B474K050ZT Part Data Attributes

T491B474K050ZT KEMET Corporation
Buy Now Datasheet
Compare Parts:
T491B474K050ZT KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1411
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 0.47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 9000 mΩ
Height 1.9 mm
JESD-609 Code e3
Leakage Current 0.0002 mA
Length 3.5 mm
Manufacturer Series T491
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Ripple Current 87 mA
Series T491
Size Code 1411
Surface Mount YES
Tan Delta 0.04
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for T491B474K050ZT

This table gives cross-reference parts and alternative options found for T491B474K050ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B474K050ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJB474K050CKLZ0723 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components T491B474K050ZT vs TBJB474K050CKLZ0723
TBJB474K050RALZ0045 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components T491B474K050ZT vs TBJB474K050RALZ0045
TBJB474K050CKDC0700 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components T491B474K050ZT vs TBJB474K050CKDC0700
T493B474K050CC6423 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491B474K050ZT vs T493B474K050CC6423
T493B474K050CT631B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, CHIP, ROHS COMPLIANT KEMET Corporation T491B474K050ZT vs T493B474K050CT631B
TBJB474K050CDLZ9H00 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components T491B474K050ZT vs TBJB474K050CDLZ9H00
TBJB474K050CCLB0723 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components T491B474K050ZT vs TBJB474K050CCLB0723
TBJB474K050CADD0000 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components T491B474K050ZT vs TBJB474K050CADD0000
TBJB474K050CXSC0H23 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components T491B474K050ZT vs TBJB474K050CXSC0H23
TBJB474K050CWSD0823 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components T491B474K050ZT vs TBJB474K050CWSD0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491B474K050ZT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491B474K050ZT by KEMET Corporation

  • Please alert me when T491B474K050ZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491B474K050ZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491B474K050ZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491B474K050ZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491B474K050ZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491B474K050ZT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: