Capacitors
T491B335M035AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP

Overview of T491B335M035AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491B335M035AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 18AC7893
Newark Cap, 3.3µf, 35V, 20% Rohs Compliant: Yes |Kemet T491B335M035AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1039
  • 10 $0.0970
  • 25 $0.0970
  • 50 $0.0970
  • 100 $0.0970
  • 250 $0.0970
  • 500 $0.0970
  • 1,000 $0.0970
$0.0970 Buy Now
DISTI # 18K7234
Newark Capacitor Tant, 3.3Uf 35V 3.5 Ohm 20%, 3528-21, Capacitance:3.3µf, Voltage(Dc):35V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:3.5Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:156Ma Rohs Compliant: Yes |Kemet T491B335M035AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2640
  • 5,000 $0.2580
  • 10,000 $0.2380
  • 20,000 $0.2220
  • 30,000 $0.2070
  • 50,000 $0.1980
$0.1980 / $0.2640 Buy Now
DISTI # 399-3720-1-ND
DigiKey CAP TANT 3.3UF 20% 35V 1411 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4921
In Stock
  • 1 $0.7200
  • 10 $0.5020
  • 50 $0.4228
  • 100 $0.3443
  • 500 $0.2869
  • 1,000 $0.2416
  • 2,000 $0.2265
  • 4,000 $0.2114
  • 10,000 $0.2038
  • 14,000 $0.2008
  • 50,000 $0.1925
$0.1925 / $0.7200 Buy Now
DISTI # T491B335M035AT
Avnet Americas Surface Mount Tantalum Capacitor, 3.3 uF, 35 V, ? 20%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B335M035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1833
$0.1833 Buy Now
DISTI # 80-T491B335M035
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 3.3uF 1311 20% ESR=3.5 Ohms RoHS: Compliant 9090
  • 1 $0.7100
  • 10 $0.4230
  • 100 $0.2870
  • 1,000 $0.2220
  • 2,000 $0.1970
  • 10,000 $0.1740
$0.1740 / $0.7100 Buy Now
Bristol Electronics   8653
RFQ
Bristol Electronics   Min Qty: 12 1650
  • 12 $0.4500
  • 35 $0.2250
  • 224 $0.1350
  • 1,113 $0.0900
$0.0900 / $0.4500 Buy Now
Quest Components Capacitor, Tantalum, 3.3uf, 35V, 20±% 1348
  • 1 $0.5250
  • 191 $0.2625
  • 763 $0.2100
$0.2100 / $0.5250 Buy Now
Quest Components Capacitor, Tantalum, 3.3uf, 35V, 20±% 1320
  • 1 $0.6000
  • 34 $0.1800
  • 279 $0.1200
$0.1200 / $0.6000 Buy Now
Quest Components Capacitor, Tantalum, 3.3uf, 35V, 20±% 1238
  • 1 $0.3150
  • 77 $0.2100
  • 287 $0.1470
$0.1470 / $0.3150 Buy Now
Quest Components Capacitor, Tantalum, 3.3uf, 35V, 20±% 1200
  • 1 $0.6790
  • 19 $0.3056
  • 165 $0.2037
$0.2037 / $0.6790 Buy Now
DISTI # T491B335M035AT
TTI Tantalum Capacitors - Solid SMD 35V 3.3uF 1311 20% ESR=3.5 Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 68000
In Stock
  • 2,000 $0.1920
  • 4,000 $0.1880
  • 10,000 $0.1670
$0.1670 / $0.1920 Buy Now
DISTI # T491B335M035AT
Avnet Abacus Surface Mount Tantalum Capacitor, 3.3 uF, 35 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B335M035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T491B335M035AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491B335M035AT by KEMET Corporation

T491B335M035AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0012 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
62 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T491B335M035AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T491B335M035AT

This table gives cross-reference parts and alternative options found for T491B335M035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B335M035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T494B335M035AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T491B335M035AT vs T494B335M035AT
293D335X0035B8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B335M035AT vs 293D335X0035B8T
293D335X0035B2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B335M035AT vs 293D335X0035B2WE3
TAJB335M035ANJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components T491B335M035AT vs TAJB335M035ANJ
TAJB335M035RNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components T491B335M035AT vs TAJB335M035RNJ
TAJB335M035SNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components T491B335M035AT vs TAJB335M035SNJ
T491B335M035AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP KEMET Corporation T491B335M035AT vs T491B335M035AH
T495B335M035ATE900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP KEMET Corporation T491B335M035AT vs T495B335M035ATE900
293D335X0035B2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B335M035AT vs 293D335X0035B2TE3
T495B335M035AHE900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP KEMET Corporation T491B335M035AT vs T495B335M035AHE900

Related Parts for T491B335M035AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491B335M035AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491B335M035AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491B335M035AT would you like to use for your alert(s)?
  • Please alert me when T491B335M035AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491B335M035AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491B335M035AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491B335M035AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491B335M035AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491B335M035AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: