Capacitors
T491B226K020AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT

Overview of T491B226K020AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491B226K020AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 95W0060
Newark Surface Mount Tantalum Capacitor, T491 Series, 22 F, 10%, 20 V, 1411 [3528 Metric], B Rohs Compliant: Yes |Kemet T491B226K020AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 2000
  • 2,000 $0.3030
  • 4,000 $0.2800
  • 8,000 $0.2560
  • 12,000 $0.2320
$0.2320 / $0.3030 Buy Now
DISTI # 19X2212
Newark Surface Mount Tantalum Capacitor, T491 Series, 22 F, 10%, 20 V, 1411 [3528 Metric], B Rohs Compliant: Yes |Kemet T491B226K020AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 573
  • 10 $0.5050
  • 25 $0.4480
  • 50 $0.3900
$0.3900 / $0.5050 Buy Now
DISTI # 89W0511
Newark Tantalum Capacitor, 22Uf, 20V, 4 Ohm, 0.1, 3528-21, Capacitance:22µf, Voltage(Dc):20V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:4Ohm, Manufacturer Size Code:B, Product Length:3.5Mm, Case Size:1411Rohs Compliant: Yes |Kemet T491B226K020AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.3340
$0.3340 Buy Now
DISTI # 74M4976
Newark Tantalum Capacitor, 22Uf, 20V, 4 Ohm, 0.1, 3528-21, Full Reel, Capacitance:22µf, Voltage(Dc):20V, Tantalum Capacitor Case:1411 [3528 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Esr:4Ohm, Series Name:T491 Rohs Compliant: Yes |Kemet T491B226K020AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.1980
$0.1980 Buy Now
DISTI # 399-5296-1-ND
DigiKey CAP TANT 22UF 10% 20V 1411 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11977
In Stock
  • 1 $0.6300
  • 10 $0.4220
  • 50 $0.3360
  • 100 $0.2774
  • 500 $0.2167
  • 1,000 $0.1842
  • 2,000 $0.1734
  • 4,000 $0.1626
  • 10,000 $0.1517
  • 14,000 $0.1490
  • 50,000 $0.1409
$0.1409 / $0.6300 Buy Now
DISTI # T491B226K020AT
Avnet Americas Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B226K020AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 2000
  • 2,000 $0.3154
  • 4,000 $0.3127
  • 8,000 $0.3073
  • 12,000 $0.3019
  • 16,000 $0.2966
$0.2966 / $0.3154 Buy Now
DISTI # 80-T491B226K020AT
Mouser Electronics Tantalum Capacitors - Solid SMD 20V 22uF 1311 10% ESR=4ohms RoHS: Compliant 6531
  • 1 $0.6300
  • 10 $0.4220
  • 100 $0.3660
  • 2,000 $0.3110
  • 10,000 $0.2210
  • 24,000 $0.2160
$0.2160 / $0.6300 Buy Now
Bristol Electronics   217
RFQ
DISTI # T491B226K020AT
TTI Tantalum Capacitors - Solid SMD 20V 22uF 1311 10% ESR=4ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 6000
In Stock
  • 2,000 $0.1830
  • 4,000 $0.1800
  • 10,000 $0.1760
  • 24,000 $0.1730
  • 50,000 $0.1410
$0.1410 / $0.1830 Buy Now
DISTI # T491B226K020AT
TME Capacitor: tantalum, 22uF, 20VDC, SMD, B, 1411, ±10%, -55÷125°C, T491 Min Qty: 10 0
  • 10 $0.3330
  • 100 $0.1980
  • 500 $0.1770
  • 1,000 $0.1650
  • 2,000 $0.1540
$0.1540 / $0.3330 RFQ
Chip 1 Exchange INSTOCK 258248
RFQ
DISTI # T491B226K020AT
Avnet Abacus Surface Mount Tantalum Capacitor, 22 uF, 20 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B226K020AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408400330402
Chip1Stop Cap Tant Solid 22uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4 Ohm 125C Automotive T/R RoHS: Compliant 32000
  • 2,000 $0.3370
$0.3370 Buy Now
DISTI # C1S408402546742
Chip1Stop Capacitor Tantalum Solid RoHS: Compliant 160
  • 160 $0.3460
$0.3460 Buy Now
New Advantage Corporation CAP.TANTAL 22uF 20V 10% B CASE (3528) SMD RoHS: Compliant Min Qty: 1 Package Multiple: 100 277025
  • 900 $0.3849
  • 277,025 $0.3592
$0.3592 / $0.3849 Buy Now

CAD Models for T491B226K020AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491B226K020AT by KEMET Corporation

T491B226K020AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4000 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0044 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
58 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T491B226K020AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
    VS

Alternate Parts for T491B226K020AT

This table gives cross-reference parts and alternative options found for T491B226K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B226K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAJB226K020SNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components T491B226K020AT vs TAJB226K020SNJ
293D226X9020B2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B226K020AT vs 293D226X9020B2TE3
TAJB226K020TNJ Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T491B226K020AT vs TAJB226K020TNJ
TAJB226K020RNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components T491B226K020AT vs TAJB226K020RNJ
TBJB226K020CBDC0823 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, Kyocera AVX Components T491B226K020AT vs TBJB226K020CBDC0823
TX3B226K020C2100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B226K020AT vs TX3B226K020C2100
TR3B226K020E0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B226K020AT vs TR3B226K020E0800
TAJB226K020ANJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components T491B226K020AT vs TAJB226K020ANJ
T491B226K020AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP KEMET Corporation T491B226K020AT vs T491B226K020AH
TX3B226K020C1000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B226K020AT vs TX3B226K020C1000

Related Parts for T491B226K020AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491B226K020AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491B226K020AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491B226K020AT would you like to use for your alert(s)?
  • Please alert me when T491B226K020AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491B226K020AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491B226K020AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491B226K020AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491B226K020AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491B226K020AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: