-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R6493
|
Newark | 2.20Uf 16.0V Rohs Compliant: No |Kemet T491B225M016AH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1820 | Buy Now |
DISTI #
T491B225M016AH-ND
|
DigiKey | CAP TANT 2.2UF 20% 16V 1411 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1663 | Buy Now |
DISTI #
T491B225M016AH
|
Avnet Americas | Cap Tant Solid 2.2uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 125°C T/R - Tape and Reel (Alt: T491B225M016AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491B225M016AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 2.2uF 20% ESR=3.5Ohms RoHS: Not Compliant | 0 |
|
$0.1500 / $0.6000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491B225M016AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B225M016AH
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491B225M016AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B225M016AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B225M016CK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B225M016AH vs T496B225M016CK6210WAFL |
T496B225M016CC611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | T491B225M016AH vs T496B225M016CC611BWAFL |
T496B225M016DT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | KEMET Corporation | T491B225M016AH vs T496B225M016DT6310 |
T496B225M016CC621AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | T491B225M016AH vs T496B225M016CC621AWAFL |
T496B225M016DC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B225M016AH vs T496B225M016DC6410WAFL |
T496B225M016ZT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | KEMET Corporation | T491B225M016AH vs T496B225M016ZT6310 |
T496B225M016CH40957640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B225M016AH vs T496B225M016CH40957640 |
T496B225M016CC621A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | T491B225M016AH vs T496B225M016CC621A7640 |
T496B225M016BT61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | T491B225M016AH vs T496B225M016BT61107640 |
T496B225M016CH651AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | T491B225M016AH vs T496B225M016CH651AWAFL |