-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6833
|
Newark | Capacitor,1.5Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T491B155K025AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1920 | Buy Now |
DISTI #
33AH2011
|
Newark | Cap 1.5Uf 25Vdc 10% 3.5 X 2.8 X 1.9Mm Smd 3528-21 Rohs Compliant: No |Kemet T491B155K025AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1920 | Buy Now |
DISTI #
399-18038-1-ND
|
DigiKey | CAP TANT 1.5UF 10% 25V 1411 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1760 / $0.6400 | Buy Now |
DISTI #
T491B155K025AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1.5 uF, 25 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B155K025AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1203 / $0.1290 | Buy Now |
DISTI #
80-T491B155K025AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1.5uF 1311 10% ESR=5ohms RoHS: Not Compliant | 0 |
|
$0.1450 / $0.6400 | Order Now |
DISTI #
T491B155K025AH
|
TTI | Tantalum Capacitors - Solid SMD 25V 1.5uF 1311 10% ESR=5ohms Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1360 / $0.1470 | Buy Now |
DISTI #
SMC-T491B155K025AH
|
Sensible Micro Corporation | Cap 1.5Uf 25Vdc 10% 3.5 X 2.8 X 1.9Mm Smd 3528-21 Rohs Compliant: No |Kemet T491B155K025AH RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1041 Container: Tape & Reel | 2000 |
|
$0.1072 / $0.1139 | RFQ |
DISTI #
T491B155K025AH
|
Avnet Abacus | - Tape and Reel (Alt: T491B155K025AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491B155K025AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B155K025AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 52 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491B155K025AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B155K025AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B155K025BC6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B155K025AH vs T493B155K025BC6220WAFL |
T492B155K025RC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491B155K025AH vs T492B155K025RC4252 |
TBJB155K025CCLT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T491B155K025AH vs TBJB155K025CCLT0945 |
TBJB155K025RLLC9945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T491B155K025AH vs TBJB155K025RLLC9945 |
TBJB155K025CRLBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T491B155K025AH vs TBJB155K025CRLBT045 |
TBJB155K025CFLD0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T491B155K025AH vs TBJB155K025CFLD0700 |
TBJB155K025CEMD0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T491B155K025AH vs TBJB155K025CEMD0823 |
TBJB155K025RLSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T491B155K025AH vs TBJB155K025RLSC0723 |
T492B155K025BS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491B155K025AH vs T492B155K025BS4252 |
TBJB155K025CELD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T491B155K025AH vs TBJB155K025CELD0H00 |