Part Details for T491A685M6R3AHAUTO by KEMET Corporation
Overview of T491A685M6R3AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A685M6R3AHAUTO
T491A685M6R3AHAUTO CAD Models
T491A685M6R3AHAUTO Part Data Attributes
|
T491A685M6R3AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A685M6R3AHAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T491A685M6R3AHAUTO
This table gives cross-reference parts and alternative options found for T491A685M6R3AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A685M6R3AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T685M6.3TRA(5) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | T491A685M6R3AHAUTO vs NTC-T685M6.3TRA(5) |
T494A685M6AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A685M6R3AHAUTO vs T494A685M6AG |
TAJA685M006B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A685M6R3AHAUTO vs TAJA685M006B |
T495A685M006ZTE1K87280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, SURFACE MOUNT, 1306, CHIP | KEMET Corporation | T491A685M6R3AHAUTO vs T495A685M006ZTE1K87280 |
T491S685M006AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A685M6R3AHAUTO vs T491S685M006AG |
TAJA685M006RNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T491A685M6R3AHAUTO vs TAJA685M006RNJY |
07016-008MCKB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A685M6R3AHAUTO vs 07016-008MCKB |
TAJA685M006H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T491A685M6R3AHAUTO vs TAJA685M006H |
TAJA685M006ANJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T491A685M6R3AHAUTO vs TAJA685M006ANJY |
T494A685M6AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A685M6R3AHAUTO vs T494A685M6AH |