Part Details for T491A685M020AHAUTO7280 by KEMET Corporation
Overview of T491A685M020AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A685M020AHAUTO7280
T491A685M020AHAUTO7280 CAD Models
T491A685M020AHAUTO7280 Part Data Attributes
|
T491A685M020AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A685M020AHAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0014 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 44.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A685M020AHAUTO7280
This table gives cross-reference parts and alternative options found for T491A685M020AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A685M020AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685M020LBSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685M020AHAUTO7280 vs TBJA685M020LBSZ0724 |
TBJA685M020LRSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685M020AHAUTO7280 vs TBJA685M020LRSZ0923 |
TBJA685M020LWSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685M020AHAUTO7280 vs TBJA685M020LWSB0H24 |
TBJA685M020LSLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685M020AHAUTO7280 vs TBJA685M020LSLC0H23 |
TAJA685M020RNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685M020AHAUTO7280 vs TAJA685M020RNJV |
T491A685M020AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 1206 | KEMET Corporation | T491A685M020AHAUTO7280 vs T491A685M020AMAUTO7280 |
TBJA685M020LBLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685M020AHAUTO7280 vs TBJA685M020LBLC0924 |
TBJA685M020LSSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685M020AHAUTO7280 vs TBJA685M020LSSC0023 |
TBJA685M020LWSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685M020AHAUTO7280 vs TBJA685M020LWSB0H45 |
TBJA685M020LWSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685M020AHAUTO7280 vs TBJA685M020LWSC0H23 |