-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6707
|
Newark | Capacitor,6.8Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T491A685M010AH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1780 | Buy Now |
DISTI #
T491A685M010AH-ND
|
DigiKey | CAP TANT 6.8UF 20% 10V 1206 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1369 | Buy Now |
DISTI #
T491A685M010AH
|
Avnet Americas | Cap Tant Solid 6.8uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125°C T/R - Tape and Reel (Alt: T491A685M010AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0989 | Buy Now |
DISTI #
80-T491A685M010AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 6.8uF 1206 20% ESR=4ohms RoHS: Not Compliant | 0 |
|
$0.1250 / $0.4000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A685M010AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A685M010AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 54.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A685M010AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A685M010AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A685M010D1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A685M010AH vs TR3A685M010D1800 |
T491A685M010ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A685M010AH vs T491A685M010ZG |
TPSA685M010R1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A685M010AH vs TPSA685M010R1800 |
TAJA685M010RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A685M010AH vs TAJA685M010RNJ |
TR3A685M010F3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A685M010AH vs TR3A685M010F3000 |
593D685X0010A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A685M010AH vs 593D685X0010A2WE3 |
F931A685MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A685M010AH vs F931A685MAA |
T494A685M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491A685M010AH vs T494A685M010AT |
T495A685M010ATE1K8 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A685M010AH vs T495A685M010ATE1K8 |
T491A685M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A685M010AH vs T491A685M010AT |