There are no models available for this part yet.
Overview of T491A685K010AMAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T491A685K010AMAUTO by KEMET Corporation
Part Data Attributes for T491A685K010AMAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0007 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
54.8 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for T491A685K010AMAUTO
This table gives cross-reference parts and alternative options found for T491A685K010AMAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A685K010AMAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-027KBHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685K010AMAUTO vs 07016-027KBHC |
TBJA685K010RXLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685K010AMAUTO vs TBJA685K010RXLB0945 |
T493A685K010CB621A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | KEMET Corporation | T491A685K010AMAUTO vs T493A685K010CB621A7610 |
TBJA685K010JWSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A685K010AMAUTO vs TBJA685K010JWSZ0024 |
TBJA685K010LRSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A685K010AMAUTO vs TBJA685K010LRSB0023 |
TBJA685K010CSLC9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685K010AMAUTO vs TBJA685K010CSLC9800 |
TBJA685K010CKLC9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685K010AMAUTO vs TBJA685K010CKLC9000 |
TBJA685K010CBLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A685K010AMAUTO vs TBJA685K010CBLZ0845 |
TBJA685K010CALD9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685K010AMAUTO vs TBJA685K010CALD9H45 |
TBJA685K010CGSD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491A685K010AMAUTO vs TBJA685K010CGSD0045 |