Part Details for T491A684M025AG by Cornell Dubilier Electronics Inc
Overview of T491A684M025AG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A684M025AG
T491A684M025AG CAD Models
T491A684M025AG Part Data Attributes
|
T491A684M025AG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T491A684M025AG
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.68uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for T491A684M025AG
This table gives cross-reference parts and alternative options found for T491A684M025AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A684M025AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F931E684MAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A684M025AG vs F931E684MAE |
NRA684M25P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.68uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | T491A684M025AG vs NRA684M25P8 |
TA-025TCMHR68M-AR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, | FUJITSU Limited | T491A684M025AG vs TA-025TCMHR68M-AR |
TAJS684M025H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.68uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T491A684M025AG vs TAJS684M025H |
25MCS684MATER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.68uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | T491A684M025AG vs 25MCS684MATER |
TAJS684M025K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.68uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T491A684M025AG vs TAJS684M025K |
NRA684M25R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.68uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | T491A684M025AG vs NRA684M25R8 |
NTC-T684M25TRA(12)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | NIC Components Corp | T491A684M025AG vs NTC-T684M25TRA(12)F |
NRA684M25 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.68uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | T491A684M025AG vs NRA684M25 |
TMC1EA684MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.68uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | T491A684M025AG vs TMC1EA684MLLH |