Part Details for T491A475M010AHAUTO by KEMET Corporation
Overview of T491A475M010AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A475M010AHAUTO
T491A475M010AHAUTO CAD Models
T491A475M010AHAUTO Part Data Attributes
|
T491A475M010AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A475M010AHAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 48.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A475M010AHAUTO
This table gives cross-reference parts and alternative options found for T491A475M010AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A475M010AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA475M010CRSZ0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T491A475M010AHAUTO vs TBJA475M010CRSZ0845 |
TBJA475M010RBSB0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T491A475M010AHAUTO vs TBJA475M010RBSB0000 |
TBJA475M010RBLB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T491A475M010AHAUTO vs TBJA475M010RBLB0H23 |
TBJA475M010RRSZ0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T491A475M010AHAUTO vs TBJA475M010RRSZ0800 |
TBJA475M010RSLB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T491A475M010AHAUTO vs TBJA475M010RSLB0H00 |
TBJA475M010LSSB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T491A475M010AHAUTO vs TBJA475M010LSSB0845 |
TBJA475M010JSLZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T491A475M010AHAUTO vs TBJA475M010JSLZ0745 |
TBJA475M010RCLB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | T491A475M010AHAUTO vs TBJA475M010RCLB0723 |
TBJA475M010JRLZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T491A475M010AHAUTO vs TBJA475M010JRLZ0H45 |
TBJA475M010JKLB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | T491A475M010AHAUTO vs TBJA475M010JKLB0745 |